Omron A22DY10M

Switch Push Button N.O. SPST Square Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life5 Mcycles
MountFront, Panel
Technical
Contact Current Rating10 mA
Current Rating10 A
Electrical Life500 kcycles
Illumination ColorYellow
Illumination TypeLED
Life (Cycles)500 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
OrientationVertical
PackagingBulk
Switch FunctionOff-Mom
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)110 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Omron A22DY10M.

Master Electronics
Datasheet30 pages15 years ago
DigiKey
Datasheet10 pages22 years ago
Factory Futures
Datasheet13 pages25 years ago
Mouser
Datasheet13 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron A22DY10M.

Descriptions

Descriptions of Omron A22DY10M provided by its distributors.

Switch Push Button N.O. SPST Square Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Switches - 22mm Pushbutton SPST-NO MOM SQ YELLW Full-guard actuator
PUSHBUTTON SWITCH SPST MOMENTARY PANEL MOUNT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22-DY-10M

Technical Specifications

Physical
Mechanical Life5 Mcycles
MountFront, Panel
Technical
Contact Current Rating10 mA
Current Rating10 A
Electrical Life500 kcycles
Illumination ColorYellow
Illumination TypeLED
Life (Cycles)500 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
OrientationVertical
PackagingBulk
Switch FunctionOff-Mom
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)110 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Omron A22DY10M.

Master Electronics
Datasheet30 pages15 years ago
DigiKey
Datasheet10 pages22 years ago
Factory Futures
Datasheet13 pages25 years ago
Mouser
Datasheet13 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant