Omron A22CW11A

Switches - 22mm Pushbutton SPST-NO+NC ALT SQ WT Extended actuator
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFront, Panel
Technical
Contact Current Rating10 mA
Current Rating10 A
Electrical Life500 kcycles
Illumination ColorWhite
Illumination TypeLED
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
TerminationScrew
Throw ConfigurationDPST, SPST
Voltage Rating (AC)110 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Omron A22CW11A.

Mouser
Datasheet13 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron A22CW11A.

Descriptions

Descriptions of Omron A22CW11A provided by its distributors.

Switches - 22mm Pushbutton SPST-NO+NC ALT SQ WT Extended actuator
Switch Push Button N.O./N.C. DPST Square Button 10A 440VAC 380VDC Alternate Contact Screw Panel Mount
Pb Sqproj.wht Spst-No+Nc Latch |Omron Industrial Automation A22CW11A
SWITCH PB SQR ALT SPST-NO/NC WHT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22-CW-11A

Technical Specifications

Physical
MountFront, Panel
Technical
Contact Current Rating10 mA
Current Rating10 A
Electrical Life500 kcycles
Illumination ColorWhite
Illumination TypeLED
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
TerminationScrew
Throw ConfigurationDPST, SPST
Voltage Rating (AC)110 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Omron A22CW11A.

Mouser
Datasheet13 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant