Electroswitch A226T1TCB

Switch Toggle DPDT 0.5VA 28V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel
Technical
Electrical Life60 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature90 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.89 mm

Documents

Download datasheets and manufacturer documentation for Electroswitch A226T1TCB.

Sager Electronics
Datasheet6 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Electroswitch A226T1TCB.

Related Parts

Descriptions

Descriptions of Electroswitch A226T1TCB provided by its distributors.

SWITCH TOGGLE DPDT 0.5VA 28V
SWITCH TOGGLE DPDT PCB
Switch; Miniature; Toggle
Toggle Switches

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel
Technical
Electrical Life60 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature90 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.89 mm

Documents

Download datasheets and manufacturer documentation for Electroswitch A226T1TCB.

Sager Electronics
Datasheet6 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant