Maestro Wireless A2235-H

GPS Receiver 1575MHz 3.6V 22-Pin SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Number of Pins30
Technical
Current - Receiving56 mA
Data Rate115.2 kbps
Frequency1.575 GHz
InterfaceI2C, SPI, UART
Max Frequency1.575 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels48
Operating Supply Current31 mA
Sensitivity (dBm)-163 dBm
Dimensions
Height7.1 mm

Documents

Download datasheets and manufacturer documentation for Maestro Wireless A2235-H.

element14 APAC
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Maestro Wireless A2235-H.

Descriptions

Descriptions of Maestro Wireless A2235-H provided by its distributors.

GPS Receiver 1575MHz 3.6V 22-Pin SMD
GPS MODULE, MINI OUTLINE W/ ANT
Gps Module, Mini Outline W/ Ant; Protocol:Nmea, Sirf Binary; Supply Voltage Min:3V; Supply Voltage Max:3.6V; No. Of Channels:48Channels; Frequency Rf:1.575Ghz; Position Accuracy:2.5M; Module Interface:I2C, Spi, Uart; Product R Rohs Compliant: Yes |Maestro Wireless Solutions A2235H

Manufacturer Aliases

Maestro Wireless has several brands around the world that distributors may use as alternate names. Maestro Wireless may also be known as the following names:

  • MAESTRO
  • Maestro Wireless Solutions
  • Maestro Wireless Solutions (Lantronix)

Part Number Aliases

This part may be known by these alternate part numbers:

  • A2235H

Technical Specifications

Physical
Case/PackageModule
Number of Pins30
Technical
Current - Receiving56 mA
Data Rate115.2 kbps
Frequency1.575 GHz
InterfaceI2C, SPI, UART
Max Frequency1.575 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels48
Operating Supply Current31 mA
Sensitivity (dBm)-163 dBm
Dimensions
Height7.1 mm

Documents

Download datasheets and manufacturer documentation for Maestro Wireless A2235-H.

element14 APAC
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant