Omron A22GA02M

Switches - 22mm Pushbutton DPST-NC MOM RND BLUE Full-guard actuator
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life5 Mcycles
MountFront, Panel
Technical
Contact Current Rating10 mA
Current Rating10 A
Electrical Life500 kcycles
Illumination ColorBlue
Illumination TypeLED
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)110 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Omron A22GA02M.

Mouser
Datasheet13 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron A22GA02M.

Descriptions

Descriptions of Omron A22GA02M provided by its distributors.

Switches - 22mm Pushbutton DPST-NC MOM RND BLUE Full-guard actuator
Switch Push Button N.C. DPST Flush Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Pb Rnd Gard Dpst-Nc Blue Mom. |Omron Industrial Automation A22GA02M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22-GA-02M

Technical Specifications

Physical
Mechanical Life5 Mcycles
MountFront, Panel
Technical
Contact Current Rating10 mA
Current Rating10 A
Electrical Life500 kcycles
Illumination ColorBlue
Illumination TypeLED
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)110 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Omron A22GA02M.

Mouser
Datasheet13 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant