Omron A22-FR-11M OMA

Switch Push Button N.O./N.C. DPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFront, Panel
Technical
Current Rating10 A
Electrical Life500 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)110 V
Voltage Rating (DC)24 V

Engineering Resources

View Evaluation kits and Reference designs for Omron A22-FR-11M OMA.

Descriptions

Descriptions of Omron A22-FR-11M OMA provided by its distributors.

Switch Push Button N.O./N.C. DPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
SWITCH PUSH DPST 10A 110V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22-FR-11MOMA
  • A22FR11MOMA

Technical Specifications

Physical
MountFront, Panel
Technical
Current Rating10 A
Electrical Life500 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)110 V
Voltage Rating (DC)24 V

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant