Ingersoll Rand A211SS-120-A

ARO A211SS-120-A Solenoid Air Control Valve, 1/8 In, 120VAC. More details: Solenoid Air Control Valve, 4-Way, 2-Position...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G2446866 Yes ยทยท
USD
73.50 73.50 73.50 73.50 73.50

Descriptions

ARO A211SS-120-A Solenoid Air Control Valve, 1/8 In, 120VAC. More details: Solenoid Air Control Valve, 4-Way, 2-Position, Actuator/Return Solenoid/Spring, Body Style Body Ported, Pipe Size 1/8 In., Voltage 120VAC, 30 CFM, Coefficient of Volume 0.9, DIN Connectors Electrical Connections, Shifting Technology Solenoid/Pilot, Power Consumption 4.8W, Pressure Range 50 to 150 psi, Vacuum Range 29 In. Hg, Ambient Temp. Range 0 Degrees to 180 Degrees F, Overall Height 3-1/4 In., Overall Length 3-1/2 In., Overall Width 1-15/16 In., NEMA Classification NEMA 4
Zoro

Images

Alternate Names

INGERSOLL-RAND/ARO A211SS-120-A
INGERSOL RAND A211SS-120-A
Ingersoll-Rand Company A211SS-120-A
INGERSOLL-RAND CO() A211SS-120-A
Ingersoll-Rand Tool & Hoist A211SS-120-A
INGERSOLL-RAND AIR CENTER A211SS-120-A
INGERSOLD-RAND A211SS-120-A
Ingersoll-Rand Air Solutions A211SS-120-A
Ingersoll Rand Power Tools A211SS-120-A
Ingersoll Rand Air Compressors A211SS-120-A
INGERSOLL-RAND TOOLS A211SS-120-A
ARO A211SS-120-A

Search for other parts like A211 »