TE Connectivity A205SYZQ04

Switch Toggle (ON) OFF (ON) DPDT Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
A205SYZQ04 250 Buy Now »
USD
2.95 2.95 2.95
A205SYZQ04 247 Buy Now »
USD
4.84 4.84 4.84
Arrow
A205SYZQ04 20 Buy Now »
USD
5.39 4.83 4.59 4.59 4.59
Newark
58M3916 214 Buy Now »
USD
5.39 4.48 4.14 3.02 3.02
Onlinecomponents.com
A205SYZQ04 397 Buy Now »
USD
3.44 3.44 2.84 2.73 2.73
Mouser
506-A205SYZQ04 84 Buy Now »
USD
5.39 4.88 3.95 3.44 3.44
TTI
A205SYZQ04 0 ··
USD
3.33 3.33 3.33
Master Electronics
A205SYZQ04 317 ··
USD
3.44 3.44 2.84 2.73 2.73
Chip One Stop Global
C1S757100653891 50 Buy Now »
USD
4.87 2.88 2.88 2.88
Sager Electronics
1-1825139-8 0 ··
USD
2.78 2.14
Allied Electronics
70156156 0 ··
USD
3.69 3.69
PEI Genesis
A205SYZQ04 0 ··
Farnell
1436236 196 Buy Now »
GBP
3.42 3.42 2.46 2.36 2.21
element14 APAC 2
1436236 360 Buy Now »
SGD
7.31 6.96 6.43 4.70 4.70
2396553 167 Buy Now »
SGD
7.46 7.46 4.87 4.58 4.58
Electro Sonic
A205SYZQ04 747 Buy Now »
USD
3.65 3.65 3.01 2.89 2.89
RS Components
7110006 172 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
A205SYZQ04 376 Buy Now »
USD
3.00 2.75 2.75
Abacus Technologies
A205SYZQ04 1,000 ··
Relay Specialties
A205SYZQ04 0 ··

Descriptions

Toggle Switch DPDT (On)-Off-(On), 5 A@ 125 V ac, 5 A@ 28 V dc, Panel Mount
Allied Electronics
Toggle Switch
element14 APAC
Toggle Switch
Newark
Switch toggle 2P (on) off (on) pnl mt 5A
RS Components
Switch Toggle (ON) OFF (ON) DPDT Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Verical
Toggle Switch
Farnell
Switch Toggle (ON) OFF (ON) DPDT Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Sager Electronics
Toggle Switches DP (ON)-OFF-(ON) BAT
Mouser

Technical Specifications

Size-Length 12.7 mm
Size-Height 9.09 mm
Orientation Vertical
Lead Length 3.94 mm
Contacts Type DPDT
Mounting Type PCB
REACH SVHC Compliance No SVHC
Actuator Type Standard
Lead-Free Status Lead Free
RoHS Compliant
Contact Resistance 30 mΩ
Contact Plating Silver
Contact Material Silver
Size-Width 11.43 mm
Current Rating 5 A

Documents

Farnell
Datasheet 6 pages 5 years ago
Datasheet 13 pages 12 years ago
Relay Specialties
Datasheet 4 pages 11 years ago
Datasheet 3 pages 5 years ago
Newark
Datasheet 4 pages 2 years ago
Datasheet 13 pages 12 years ago
Allied Electronics
Datasheet 4 pages 5 years ago
Datasheet 6 pages 5 years ago
Datasheet 1 page 6 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Factory Futures
Datasheet 4 pages 5 years ago

Images

Alternate Names

TYCO A205SYZQ04
TYCO ELECTRONICS A205SYZQ04
TYC A205SYZQ04
TE CONN A205SYZQ04
TYCO ELECTRONICS CORPORATION A205SYZQ04
TE CONNECTIVITY LTD A205SYZQ04
TYCO ELEC A205SYZQ04
TYCO ELECTRO A205SYZQ04
TYCO ELECTRONICS CORP A205SYZQ04
TYCO ELECTRONIC A205SYZQ04
TYCO ELE A205SYZQ04
TE CONNECT A205SYZQ04
TYCO ELECT A205SYZQ04
TE (Tyco) A205SYZQ04
TE CONNECTIV A205SYZQ04
TE CONNECTIVITY (TYCO) A205SYZQ04
TYCO POWER SYSTEMS A205SYZQ04
TE Connectivity / Circuit Prot A205SYZQ04
TYCO ELECTRONICS HK LTD A205SYZQ04
TE Connectivity / Circuit Protection A205SYZQ04
TYCO INTERNATIONAL A205SYZQ04
TE Connectivity Energy A205SYZQ04
TE SENSOR SOLUTIONS A205SYZQ04
TE Connectivity /CGS Brand A205SYZQ04
TYCO ELECTRONICS LOGISTICS AG A205SYZQ04
Tyco Electronics A205SYZQ04
TE A205SYZQ04
TE Connectivty A205SYZQ04

Search for other parts like A205 »