C&K Components A20503RNCGE

Switch Rotary N.O./N.C. DP5T 5 Flatted Shaft PC Pins 2.5A 125VAC 125VDC 0.4VA Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact MaterialSilver
Contact PlatingGold, Silver
Housing MaterialNylon
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating2.5 A
Electrical Life300 kcycles
Illumination TypeNon-Illuminated
Index Angle30 °
Index StopsFixed
Max Current Rating2.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles per Deck2
Number of Positions5
OrientationStraight
Schedule B8536509020
TerminationPC Pins
Throw ConfigurationDP5T
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length9.53 mm
Depth26.19 mm
Length26.19 mm

Documents

Download datasheets and manufacturer documentation for C&K Components A20503RNCGE.

Electro Sonic
Datasheet5 pages8 years ago
Datasheet5 pages4 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages6 years ago
Sager Electronics
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Arrow.cn
Datasheet6 pages10 years ago
_legacy Avnet
Datasheet5 pages13 years ago

Inventory History

3 month trend:
-30.40%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components A20503RNCGE.

Related Parts

Descriptions

Descriptions of C&K Components A20503RNCGE provided by its distributors.

Switch Rotary N.O./N.C. DP5T 5 Flatted Shaft PC Pins 2.5A 125VAC 125VDC 0.4VA Automotive
Rotary Switch, 5 Positions, Dp5T, Latched, 0.35A, 125Vdc, Solder Terminal, Flat Type Actuator,
Rotary Switches 1-4 Pole Rotary Switch RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact MaterialSilver
Contact PlatingGold, Silver
Housing MaterialNylon
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating2.5 A
Electrical Life300 kcycles
Illumination TypeNon-Illuminated
Index Angle30 °
Index StopsFixed
Max Current Rating2.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles per Deck2
Number of Positions5
OrientationStraight
Schedule B8536509020
TerminationPC Pins
Throw ConfigurationDP5T
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length9.53 mm
Depth26.19 mm
Length26.19 mm

Documents

Download datasheets and manufacturer documentation for C&K Components A20503RNCGE.

Electro Sonic
Datasheet5 pages8 years ago
Datasheet5 pages4 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages6 years ago
Sager Electronics
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Arrow.cn
Datasheet6 pages10 years ago
_legacy Avnet
Datasheet5 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago