TE Connectivity A203SYZQ04

Toggle Switch, DPDT, On-off-on, 5A, 28VDC, Wire Terminal, Panel Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Phenolic
Case/Package125
Contact MaterialCopper
Contact PlatingSilver
MountBushing, PCB, Panel, Solder
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Current Rating5 A
Electrical Life6 kcycles
Illumination TypeNon-Illuminated
Insulation Resistance1 GΩ
Life (Cycles)6 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles2
Number of Positions3
OrientationStraight
PackagingBulk
Switch FunctionOn-Off-On
TerminationLug
Throw ConfigurationDPDT
TypeSwitch
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.41 mm
Height8.89 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity A203SYZQ04.

Farnell
Datasheet6 pages13 years ago
Datasheet13 pages19 years ago
Sager Electronics
Datasheet30 pages15 years ago
TE Connectivity
Datasheet4 pages7 years ago
Datasheet4 pages13 years ago
Master Electronics
Datasheet13 pages18 years ago
element14
Datasheet13 pages19 years ago
Datasheet4 pages13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Future Electronics
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet6 pages13 years ago
Datasheet4 pages13 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet30 pages15 years ago

Inventory History

3 month trend:
+52.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity A203SYZQ04.

Related Parts

Descriptions

Descriptions of TE Connectivity A203SYZQ04 provided by its distributors.

Toggle Switch, DPDT, On-off-on, 5A, 28VDC, Wire Terminal, Panel Mount
Gemini A, 5A Double Pole - Double Throw Vertical Toggle Switch
Toggle switch, metal, 2 pole, latching, On-Off-On, 5 A/125 VAC, 28 VDC, silver-plated, 1-1825139-0
Toggle Switches DP ON-OFF-ON LNG BAT LUG TOGGLE SWITCH
TOGGLE SWITCH, DP3T, 5A, 125VAC, PANEL; Switch Operation:On-Off-On; Contact Configuration:DP3T; Illumination:Non Illuminated; Product Range:Gemini A Series; Contact Current Max:5A; Switch Mounting:Panel; Contact Voltage AC Nom:125V; Switch Terminals:Wire Leaded; Contact Voltage DC Nom:28V; SVHC:Lead (15-Jan-2019)
A203SYZQ04 Configuration (Pole-Throw): Double Pole - Double Throw Bushing Thread Size: 1/4-40 Sealed Device: Yes Contact Base Material: Copper Switch Contact Plating Material: Silver Double Pole - Double Throw 1/4-40 Copper | Toggle Switch | Part Number: 1-1825139-0 | Internal Number: 1-1825139-0 | Alias Number: A203SYZQ04 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1825139-0
  • 1-1825139-0 .
  • A203SYZQ04.

Technical Specifications

Physical
Actuator MaterialBrass, Phenolic
Case/Package125
Contact MaterialCopper
Contact PlatingSilver
MountBushing, PCB, Panel, Solder
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Current Rating5 A
Electrical Life6 kcycles
Illumination TypeNon-Illuminated
Insulation Resistance1 GΩ
Life (Cycles)6 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles2
Number of Positions3
OrientationStraight
PackagingBulk
Switch FunctionOn-Off-On
TerminationLug
Throw ConfigurationDPDT
TypeSwitch
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.41 mm
Height8.89 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity A203SYZQ04.

Farnell
Datasheet6 pages13 years ago
Datasheet13 pages19 years ago
Sager Electronics
Datasheet30 pages15 years ago
TE Connectivity
Datasheet4 pages7 years ago
Datasheet4 pages13 years ago
Master Electronics
Datasheet13 pages18 years ago
element14
Datasheet13 pages19 years ago
Datasheet4 pages13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Future Electronics
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet6 pages13 years ago
Datasheet4 pages13 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet30 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page5 years ago