TE Connectivity A201SYZQ04

Switch Toggle ON None ON DPDT Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
A201SYZQ04 1,163 Buy Now »
USD
2.26 2.00 2.00
Arrow
A201SYZQ04 22 Buy Now »
USD
2.81 2.50 2.45 2.45 2.45
Newark
98K6160 1,058 Buy Now »
USD
2.96 2.83 2.36 1.93 1.93
Chip One Stop Japan
TYCO-0065386 1,055 Buy Now »
USD
2.80 2.80 2.35 1.95 1.95
TTI
A201SYZQ04 952 Buy Now »
USD
2.27 2.27 2.27 2.27
Mouser
506-A201SYZQ04 929 Buy Now »
USD
2.81 2.53 2.36 1.89 1.81
Chip One Stop Global 2
C1S757100653864 108 Buy Now »
JPY
354.00 319.00 283.00 283.00 283.00
C1S757106798211 1,163 Buy Now »
JPY
416.00
Onlinecomponents.com
A201SYZQ04 492 Buy Now »
USD
2.25 2.25 1.98 1.74 1.74
Master Electronics
A201SYZQ04 358 ··
USD
2.25 2.25 1.98 1.74 1.74
Sager Electronics
2-1825138-8 0 ··
USD
1.67
Allied Electronics
70155965 0 ··
USD
2.45 2.45
PEI Genesis
A201SYZQ04 0 ··
Farnell
1197671 1,207 Buy Now »
GBP
1.31 1.31 1.11 1.03 0.987
element14 APAC
1197671 1,041 Buy Now »
SGD
4.20 4.20 3.06 2.76 2.76
Electro Sonic
A201SYZQ04 1,306 Buy Now »
USD
2.38 2.38 2.10 1.84 1.84
RS Components
7109927 459 Buy Now »
GBP
1.39 1.39 1.18 1.11 1.11
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
A201SYZQ04 854 Buy Now »
USD
2.38 2.38 2.38 2.28 2.28
Abacus Technologies
A201SYZQ04 1,886 ··
Relay Specialties
A201SYZQ04 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
A201SYZQ04 Contact ··

Descriptions

Toggle Switches
Relay Specialties
SWITCH, DPDT, 5A, 120VAC
Farnell
Toggle Switch, Vertical, A Series, WireLug, Round Actuator, DPDT, On-None-On
Allied Electronics
Switch toggle 2P on on panel mount 5A
RS Components
SWITCH, DPDT, 5A, 120VAC
element14 APAC
Toggle Switches DP ON-ON LNG BAT LUG
Mouser
Toggle Switch, DPDT, On-None-On, Panel, 5 A, 120 V
Newark
Switch Toggle ON None ON DPDT Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Sager Electronics
Switch Toggle ON None ON DPDT Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Verical

Technical Specifications

Flammability Rating UL 94 V-0
RoHS Compliant
Orientation Vertical
Current Rating 5 A
Insulation Resistance 1 GΩ
Contact Resistance 30 mΩ
Size-Length 12.7 mm
Mounting Type Panel Lug
Contact Plating Silver
Contact Current Rating 5 A
REACH SVHC Compliance No SVHC
Contact Material Silver
Size-Width 11.43 mm
Contacts Type DPDT
Size-Height 8.89 mm
Actuator Type Standard
Lead-Free Status Lead Free

Documents

Farnell
Datasheet 6 pages 5 years ago
Datasheet 13 pages 12 years ago
element14 APAC
Datasheet 4 pages 5 years ago
Relay Specialties
Datasheet 4 pages 10 years ago
Datasheet 3 pages 4 years ago
Factory Futures
Datasheet 4 pages 5 years ago
Allied Electronics
Datasheet 1 page 8 years ago

Images

Alternate Names

TYCO A201SYZQ04
TYCO ELECTRONICS A201SYZQ04
TYC A201SYZQ04
TE CONN A201SYZQ04
TYCO ELECTRONICS CORPORATION A201SYZQ04
TE CONNECTIVITY LTD A201SYZQ04
TYCO ELEC A201SYZQ04
TYCO ELECTRO A201SYZQ04
TYCO ELECTRONICS CORP A201SYZQ04
TYCO ELECTRONIC A201SYZQ04
TYCO ELE A201SYZQ04
TE CONNECT A201SYZQ04
TYCO ELECT A201SYZQ04
TE (Tyco) A201SYZQ04
TE CONNECTIV A201SYZQ04
TE CONNECTIVITY (TYCO) A201SYZQ04
TYCO POWER SYSTEMS A201SYZQ04
TE Connectivity / Circuit Prot A201SYZQ04
TYCO ELECTRONICS HK LTD A201SYZQ04
TE Connectivity / Circuit Protection A201SYZQ04
TYCO INTERNATIONAL A201SYZQ04
TE Connectivity Energy A201SYZQ04
TE SENSOR SOLUTIONS A201SYZQ04
TE Connectivity /CGS Brand A201SYZQ04
TYCO ELECTRONICS LOGISTICS AG A201SYZQ04
Tyco Electronics A201SYZQ04
TE A201SYZQ04
TE Connectivty A201SYZQ04

Search for other parts like A201 »