TE Connectivity A201J1AV2Q004

Switch Rocker ON None ON DPDT PC Pins Small Rocker 5A 250VAC 28VDC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPhenolic
Contact MaterialCopper, Silver
Contact PlatingSilver
MountPCB, Through Hole, Vertical
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Current Rating2 A
Electrical Life30 kcycles
Illumination TypeIlluminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationPC Pin, PCB
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Length11.43 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity A201J1AV2Q004.

element14 APAC
Datasheet5 pages13 years ago
Newark
Datasheet0 pages0 years ago
X-ON
Datasheet20 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages13 years ago
Sager Electronics
Datasheet20 pages15 years ago

Inventory History

3 month trend:
+6.07%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity A201J1AV2Q004.

Related Parts

Descriptions

Descriptions of TE Connectivity A201J1AV2Q004 provided by its distributors.

Switch Rocker ON None ON DPDT PC Pins Small Rocker 5A 250VAC 28VDC
Switch, A201J1Av2Q004=Dbl Pole, Rocker | TE Connectivity 1571987-4
Rocker Switches DPDT MINI BLACK ROCKER SWITCH
SWITCH, ROCKER, DPDT; Contact Configuration:DPDT; Switch Operation:On-Off-On; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Switch Mounting:Through Hole; Actuator / Cap Colour:Black; Contact Configuration:DPDT; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:28V; Contact Voltage DC Nom:28V; Series:GEMINI A; Switch Operation:On-Off-On; Terminal Type:Right Angle Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1571987-4
  • 1571987-4 .

Technical Specifications

Physical
Actuator MaterialPhenolic
Contact MaterialCopper, Silver
Contact PlatingSilver
MountPCB, Through Hole, Vertical
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Current Rating2 A
Electrical Life30 kcycles
Illumination TypeIlluminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationPC Pin, PCB
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Length11.43 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity A201J1AV2Q004.

element14 APAC
Datasheet5 pages13 years ago
Newark
Datasheet0 pages0 years ago
X-ON
Datasheet20 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages13 years ago
Sager Electronics
Datasheet20 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant