HIROSE ELECTRIC A2-6S-2.54C

Connector Wire to Board Housing Receptacle 6 Position 2.94mm Straight Cable Mount Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide
MountFree Hanging
Technical
Connector TypePlug, Socket
Contact GenderFemale
Contact Resistance15 mΩ
Contact Voltage Rating (AC)250 V
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Positions6
Number of Rows1
OrientationStraight
TerminationCrimp
Voltage Rating200 V
Dimensions
Contact Pitch2.54 mm
Height13.95 mm
Length15.24 mm
Pitch2.54 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A2-6S-2.54C.

Sager Electronics
Datasheet8 pages5 years ago
Hirose SCT
Datasheet8 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC A2-6S-2.54C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC A2-6S-2.54C provided by its distributors.

Connector Wire to Board Housing Receptacle 6 Position 2.94mm Straight Cable Mount Bag
Pin Header with 2.54-mm Pitch (Terminal 1-Row Type), A2 Series (HIROSE ELECTRIC)
2.54Mm Pitch High Density Connectors |Hirose(Hrs) A2-6S-2.54C
Conn Socket Strip F 6 POS 2.54mm Crimp ST Cable Mount Pack
2.54mm Pitch High Density Connector, -55 ℃ to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings 6P F WIRE CRIMP SR S OCKET

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • A26S254C

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide
MountFree Hanging
Technical
Connector TypePlug, Socket
Contact GenderFemale
Contact Resistance15 mΩ
Contact Voltage Rating (AC)250 V
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Positions6
Number of Rows1
OrientationStraight
TerminationCrimp
Voltage Rating200 V
Dimensions
Contact Pitch2.54 mm
Height13.95 mm
Length15.24 mm
Pitch2.54 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A2-6S-2.54C.

Sager Electronics
Datasheet8 pages5 years ago
Hirose SCT
Datasheet8 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant