HIROSE ELECTRIC A2-6PA-2.54DSA(71)

Pin Header with 2.54-mm Pitch (Terminal 1-Row Type), A2 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
MountThrough Hole
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Mating Length5.9944 mm
Contact Pitch2.54 mm
Depth2.54 mm
Height8.54 mm
Length14.94 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A2-6PA-2.54DSA(71).

Sager Electronics
Datasheet8 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago
X-ON
Datasheet8 pages6 years ago
Future Electronics
Datasheet8 pages8 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-16.29%

Alternate Parts

Price @ 1000
$ 0.567
$ 0.4
$ 0.4
Stock
81,805
106,176
106,176
Authorized Distributors
11
10
10
Gender
-
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
6
6
6
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
Brass
Bronze, Gold, Nickel
Bronze, Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC A2-6PA-2.54DSA(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC A2-6PA-2.54DSA(71) provided by its distributors.

Pin Header with 2.54-mm Pitch (Terminal 1-Row Type), A2 Series (HIROSE ELECTRIC)
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bag
Headers & Wire Housings 6P M PIN HEADER SR S TRAIGHT TYPE GOLD
A Serie 6 Positions Single Row 2.54mm Straight Pin Header
2.54mm Pitch High Density Connector, -55 ℃ to 85 ℃, RoHS
Hirose SCT
PIN HEADER, BRASS, 1 ROW, BRASS, 2.54MM; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:6Contacts; Contact Termination Type:Through Hole; Product Range:A2 Series; Contact Material:Brass RoHS Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • A2-6PA2.54DSA(71)

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
MountThrough Hole
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Mating Length5.9944 mm
Contact Pitch2.54 mm
Depth2.54 mm
Height8.54 mm
Length14.94 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A2-6PA-2.54DSA(71).

Sager Electronics
Datasheet8 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago
X-ON
Datasheet8 pages6 years ago
Future Electronics
Datasheet8 pages8 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant