HIROSE ELECTRIC A2-20PA-2.54DSA(71)

Pin Header with 2.54-mm Pitch (Terminal 1-Row Type), A2 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating3 A
InsulationInsulated
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Positions20
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Mating Length5.9944 mm
Contact Pitch2.54 mm
Depth2.54 mm
Height8.54 mm
Length50.5 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A2-20PA-2.54DSA(71).

Sager Electronics
Datasheet8 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago

Inventory History

3 month trend:
-9.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC A2-20PA-2.54DSA(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC A2-20PA-2.54DSA(71) provided by its distributors.

Pin Header with 2.54-mm Pitch (Terminal 1-Row Type), A2 Series (HIROSE ELECTRIC)
Connector Unshrouded Header 20 Position 2.54mm Solder Straight Through Hole
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bag
Headers & Wire Housings 20P M PIN HEADER SR STRAIGHT TYPE GOLD
2.54Mm Pitch High Density Connectors |Hirose(Hrs) A2-20PA-2.54DSA(71)
2.54mm Pitch High Density Connector, -55 ℃ to 85 ℃, RoHS
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • A220PA2.54DSA(71)

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating3 A
InsulationInsulated
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Positions20
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Mating Length5.9944 mm
Contact Pitch2.54 mm
Depth2.54 mm
Height8.54 mm
Length50.5 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A2-20PA-2.54DSA(71).

Sager Electronics
Datasheet8 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant