HIROSE ELECTRIC A2-20PA-2.54DS(71)

A2 RoHS Compliant GENERAL PURPOSE Gold Connector Header -55C~85C 3A 200V 8.00muin 0.203mum
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeMale Pin, Plug
Contact Voltage Rating (AC)200 V
Current Rating3 A
Number of Positions20
Number of Rows1
OrientationRight Angle
TerminationSolder
Dimensions
Contact Mating Length5.9944 mm
Contact Pitch2.54 mm
Height10 mm
Length50.5 mm
Pitch2.54 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A2-20PA-2.54DS(71).

Sager Electronics
Datasheet8 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC A2-20PA-2.54DS(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC A2-20PA-2.54DS(71) provided by its distributors.

A2 RoHS Compliant GENERAL PURPOSE Gold Connector Header -55C~85C 3A 200V 8.00muin 0.203mum
Pin Header with 2.54-mm Pitch (Terminal 1-Row Type), A2 Series (HIROSE ELECTRIC)
Connector Unshrouded Header 20 Position 2.54mm Solder Right Angle Through Hole

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • A2-20PA2.54DS(71)

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeMale Pin, Plug
Contact Voltage Rating (AC)200 V
Current Rating3 A
Number of Positions20
Number of Rows1
OrientationRight Angle
TerminationSolder
Dimensions
Contact Mating Length5.9944 mm
Contact Pitch2.54 mm
Height10 mm
Length50.5 mm
Pitch2.54 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A2-20PA-2.54DS(71).

Sager Electronics
Datasheet8 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant