HIROSE ELECTRIC A2-19PA-2.54DS(71)

Pin Header with 2.54-mm Pitch (Terminal 1-Row Type), A2 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeMale Pin
Contact Voltage Rating (AC)200 V
Current Rating3 A
Number of Positions19
Number of Rows1
OrientationRight Angle
TerminationSolder
Dimensions
Contact Mating Length5.9944 mm
Contact Pitch2.54 mm
Height10 mm
Length47.96 mm
Pitch2.54 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A2-19PA-2.54DS(71).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC A2-19PA-2.54DS(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC A2-19PA-2.54DS(71) provided by its distributors.

Pin Header with 2.54-mm Pitch (Terminal 1-Row Type), A2 Series (HIROSE ELECTRIC)
Connector Unshrouded Header 19 Position 2.54mm Solder Right Angle Through Hole
Headers & Wire Housings 19P M PIN HEADER SR R/A TYPE GOLD PLATED
2.54Mm Pitch High Density Connectors |Hirose(Hrs) A2-19PA-2.54DS(71)
2.54mm Pitch High Density Connector, -55 ℃ to 85 ℃, RoHS
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • A2-19PA2.54DS(71)

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeMale Pin
Contact Voltage Rating (AC)200 V
Current Rating3 A
Number of Positions19
Number of Rows1
OrientationRight Angle
TerminationSolder
Dimensions
Contact Mating Length5.9944 mm
Contact Pitch2.54 mm
Height10 mm
Length47.96 mm
Pitch2.54 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A2-19PA-2.54DS(71).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant