NKK Switches A1RKP-CE

Switch, Sealed, Rocker, SPDT, (ON)-NONE-ON, Snap Top, Straight PC, Yllw Cap, 4A, 28VAC/DC | NKK Switches A1RKP-CE
Datasheet

Price and Stock

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life50 kcycles
MountThrough Hole
Technical
Electrical Life50 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Power Rating400 mW
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Depth6.6 mm
Length19 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches A1RKP-CE.

RS (Formerly Allied Electronics)
Datasheet7 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches A1RKP-CE.

Related Parts

Descriptions

Descriptions of NKK Switches A1RKP-CE provided by its distributors.

Switch, Sealed, Rocker, SPDT,(ON)-NONE-ON, Snap Top, Straight PC, Yllw Cap,4A,28VAC/DC | NKK Switches A1RKP-CE
SWITCH ROCKER SPDT 0.4VA 28V
SUBMINIATURE ROCKER/PC

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life50 kcycles
MountThrough Hole
Technical
Electrical Life50 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Power Rating400 mW
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Depth6.6 mm
Length19 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches A1RKP-CE.

RS (Formerly Allied Electronics)
Datasheet7 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago