VCC A1A

Lamp, Neon Base Wire Terminal 65Vac .6Ma Ne-2 |Vcc (Visual Communications Company) A1A

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorClear, Orange
Lens ColorClear
MountSurface Mount
Technical
Current Rating500 µA
Lead/Base StyleWire Terminal
Life (Hours)25000 hours
Operating Supply Current600 µA
Viewing Angle170 °
Voltage1.8 V
Voltage Rating90 V
Voltage Rating (AC)65 V
Voltage Rating (DC)95 V
Dimensions
Height25.4 mm

Documents

Download datasheets and manufacturer documentation for VCC A1A.

RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
VCC
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-16.82%

Engineering Resources

View Evaluation kits and Reference designs for VCC A1A.

Descriptions

Descriptions of VCC A1A provided by its distributors.

Lamp, Neon Base Wire Terminal 65Vac .6Ma Ne-2 |Vcc (Visual Communications Company) A1A
CML A1A LMP T-2 Wire Terminal Neon (Ne-2) Part of the VCC Family of Products
T-2 Wire Terminal Clear NEON Lamp 25000 Hours
LAMP NEON R6.2MM WIR 65VAC 90VDC

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VISUAL COMMUNICATIONS COMPANY

Technical Specifications

Physical
Case/PackageRadial
ColorClear, Orange
Lens ColorClear
MountSurface Mount
Technical
Current Rating500 µA
Lead/Base StyleWire Terminal
Life (Hours)25000 hours
Operating Supply Current600 µA
Viewing Angle170 °
Voltage1.8 V
Voltage Rating90 V
Voltage Rating (AC)65 V
Voltage Rating (DC)95 V
Dimensions
Height25.4 mm

Documents

Download datasheets and manufacturer documentation for VCC A1A.

RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
VCC
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant