Omron A16LJWA24D1

Switches - 16mm Pushbutton Switches SPDT ALT REC 24V WHT IP40 Lamp Illum

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life200 kcycles
MountFront, Panel
Technical
Contact Current Rating10 mA
Current Rating5 A
Electrical Life100 kcycles
Illumination ColorWhite
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Length24 mm
Width18 mm

Inventory History

3 month trend:
+200%

Engineering Resources

View Evaluation kits and Reference designs for Omron A16LJWA24D1.

Related Parts

Descriptions

Descriptions of Omron A16LJWA24D1 provided by its distributors.

Switches - 16mm Pushbutton Switches SPDT ALT REC 24V WHT IP40 Lamp Illum
Pushbutton, Illuminated, A16 Series, IP40 RecWhtAlt 24VdcSPDT | Omron Automation A16L-JWA-24D-1
Push-Button Switch (Detachable Type) (Light/Non-Light) (Cylindrical ø16) A16 (OMRON)
SWITCH PUSHBUTTON SPDT 5A 125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A16L-JWA-24D-1

Technical Specifications

Physical
Mechanical Life200 kcycles
MountFront, Panel
Technical
Contact Current Rating10 mA
Current Rating5 A
Electrical Life100 kcycles
Illumination ColorWhite
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Length24 mm
Width18 mm

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP40
RoHSCompliant