Omron A16LJWM241

Pushbutton, Illuminated, A16 Series, IP40 RecWht MOM 24V SPDT | Omron Automation A16L-JWM-24-1

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life2 Mcycles
MountFront, Panel
Technical
Contact Current Rating10 mA
Current Rating5 A
Electrical Life100 kcycles
Illumination ColorWhite
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Length24 mm
Width18 mm

Engineering Resources

View Evaluation kits and Reference designs for Omron A16LJWM241.

Related Parts

Descriptions

Descriptions of Omron A16LJWM241 provided by its distributors.

Pushbutton, Illuminated, A16 Series, IP40 RecWht MOM 24V SPDT | Omron Automation A16L-JWM-24-1
Switches - 16mm Pushbutton Switches SPDT MOM REC 24V WHT IP40 LED Illuminated
SWITCH PUSHBUTTON SPDT 5A 125V
Il Pb Ip40 Recwht Mom 24V Spdt |Omron Electronic Components A16LJWM241

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A16L-JWM-24-1

Technical Specifications

Physical
Mechanical Life2 Mcycles
MountFront, Panel
Technical
Contact Current Rating10 mA
Current Rating5 A
Electrical Life100 kcycles
Illumination ColorWhite
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Length24 mm
Width18 mm

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP40
RoHSCompliant