Omron A165W-T2AY-24D-2

Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 30VDC Solder 250000Cycles Panel Mount
Datasheet

Price and Stock

Technical Specifications

Physical
Lens ColorYellow
Mechanical Life250 kcycles
MountPanel
Technical
Contact Current Rating10 mA
Current Rating3 A
Electrical Life100 kcycles
Illumination TypeIlluminated, LED
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Number of Positions2
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron A165W-T2AY-24D-2.

Sager Electronics
Datasheet17 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago
DigiKey
Datasheet45 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron A165W-T2AY-24D-2.

Related Parts

Descriptions

Descriptions of Omron A165W-T2AY-24D-2 provided by its distributors.

Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 30VDC Solder 250000Cycles Panel Mount
Selector Switch; Illuminated; A16 Series; RND 2POS MOM 24V YEL DPDT
Ilss Rnd 2Pos Mom 24V Yel Dpdt |Omron Industrial Automation A165WT2AY24D2
Switches - 16mm Selector RND 2PS RTN 24VD YLW IP65 DPDT Illum
SWITCH SELECT 2POS DPDT 5A 125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A165WT2AY24D2

Technical Specifications

Physical
Lens ColorYellow
Mechanical Life250 kcycles
MountPanel
Technical
Contact Current Rating10 mA
Current Rating3 A
Electrical Life100 kcycles
Illumination TypeIlluminated, LED
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Number of Positions2
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron A165W-T2AY-24D-2.

Sager Electronics
Datasheet17 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago
DigiKey
Datasheet45 pages22 years ago

Compliance

Environmental Classification
ApprovalsCCC, TUV, UL
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant