Omron A165W-J2AR-24D-1

Rotary SWITCH-2POSITIONS SPDT Latched 3A 30VDC Panel Mount
Datasheet

Price and Stock

Technical Specifications

Physical
Mechanical Life250 kcycles
MountPanel
Number of Pins2
Technical
Contact Current Rating5 A
Current Rating3 A
Electrical Life100 kcycles
Illumination TypeIlluminated, LED
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Number of Positions2
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron A165W-J2AR-24D-1.

Sager Electronics
Datasheet17 pages18 years ago
DigiKey
Datasheet45 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron A165W-J2AR-24D-1.

Related Parts

Descriptions

Descriptions of Omron A165W-J2AR-24D-1 provided by its distributors.

ROTARY SWITCH-2POSITIONS SPDT LATCHED 3A 30VDC PANEL MOUNT
Selector Switch; Illuminated; A16 Series; REC 2POS MOM 24V RED SPDT
Electromechanical Switch Selector Switch N.O./N.C. SPDT 5A
Ilss Rec 2Pos Mom 24V Red Spdt |Omron Industrial Automation A165WJ2AR24D1
SWITCH SELECT 2POS SPDT 5A 125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A165WJ2AR24D1

Technical Specifications

Physical
Mechanical Life250 kcycles
MountPanel
Number of Pins2
Technical
Contact Current Rating5 A
Current Rating3 A
Electrical Life100 kcycles
Illumination TypeIlluminated, LED
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Number of Positions2
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron A165W-J2AR-24D-1.

Sager Electronics
Datasheet17 pages18 years ago
DigiKey
Datasheet45 pages22 years ago

Compliance

Environmental Classification
ApprovalsCCC, TUV, UL
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant