Omron A165S-J2A

Selector switch, non-illuminated, lever type, rectangular, 2 notches, spring-return, IP65
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2

Documents

Download datasheets and manufacturer documentation for Omron A165S-J2A.

Master Electronics
Datasheet16 pages19 years ago

Inventory History

3 month trend:
-15.15%

Engineering Resources

View Evaluation kits and Reference designs for Omron A165S-J2A.

Descriptions

Descriptions of Omron A165S-J2A provided by its distributors.

Selector switch, non-illuminated,lever type, rectangular, 2 notches, spring-return, IP65
Selector Switch, A16 Series, REC 2POS MOM | Omron Automation A165S-J2A
Optional Knob Type Selector Switch A165S/W, Optional Part (OMRON)
Pushbutton; Illuminated; A16 Series; RND RED 24V AC/DC DPDT
Ss Rec 2Pos Mom |Omron Industrial Automation A165SJ2A
CONFIG SW BODY SELECT NON-ILLUM

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A165SJ2A

Technical Specifications

Physical
Number of Pins2

Documents

Download datasheets and manufacturer documentation for Omron A165S-J2A.

Master Electronics
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant