Omron A165LTRM24D1

Pushbutton, Illuminated, A16 Series, RND RED 24VDC LED SPDT | Omron Automation A165L-TRM-24D-1
Datasheet

Price and Stock

Technical Specifications

Physical
Mechanical Life2 Mcycles
MountFront, Panel, Snap in
Technical
Contact Current Rating10 mA
Current Rating5 A
Electrical Life100 kcycles
Illumination ColorRed
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Diameter18 mm

Documents

Download datasheets and manufacturer documentation for Omron A165LTRM24D1.

DigiKey
Datasheet45 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron A165LTRM24D1.

Related Parts

Descriptions

Descriptions of Omron A165LTRM24D1 provided by its distributors.

Pushbutton, Illuminated, A16 Series, RND RED 24VDC LED SPDT | Omron Automation A165L-TRM-24D-1
Switches - 16mm Pushbutton Switches SPDT MOM RND 24V RED IP65 LED Illum
Push-Button Switch (Detachable Type) (Light/Non-Light) (Cylindrical ø16) A16 (OMRON)
SWITCH PUSHBUTTON SPDT 5A 125V
Il Pb Rnd Red 24Vdc Led Spdt |Omron Industrial Automation A165LTRM24D1
Pushbutton complete, dia. 16 mm, lighted LED 24 VDC, round projected, red, momentary operation, IP65, SPDT contact block, solder terminal

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A165L-TRM-24D-1

Technical Specifications

Physical
Mechanical Life2 Mcycles
MountFront, Panel, Snap in
Technical
Contact Current Rating10 mA
Current Rating5 A
Electrical Life100 kcycles
Illumination ColorRed
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Diameter18 mm

Documents

Download datasheets and manufacturer documentation for Omron A165LTRM24D1.

DigiKey
Datasheet45 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant