Omron A165LAAA12D2

Pushbutton, Illuminated, A16 Series, SQ BLUE 12VDC LED DPDT | Omron Automation A165L-AAA-12D-2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life200 kcycles
MountFront, Panel
Technical
Contact Current Rating15 mA
Current Rating5 A
Electrical Life100 kcycles
Illumination ColorBlue
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Length18 mm
Width18 mm

Documents

Download datasheets and manufacturer documentation for Omron A165LAAA12D2.

DigiKey
Datasheet45 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron A165LAAA12D2.

Related Parts

Descriptions

Descriptions of Omron A165LAAA12D2 provided by its distributors.

Pushbutton, Illuminated, A16 Series, SQ BLUE 12VDC LED DPDT | Omron Automation A165L-AAA-12D-2
Switches - 16mm Pushbutton Switches DPDT ALT SQ 12V BLUE IP65 LED Illum
SWITCH PUSHBUTTON DPDT 5A 125V
Il Pb Sq Blue 12Vdc Led Dpdt |Omron Industrial Automation A165LAAA12D2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A165L-AAA-12D-2

Technical Specifications

Physical
Mechanical Life200 kcycles
MountFront, Panel
Technical
Contact Current Rating15 mA
Current Rating5 A
Electrical Life100 kcycles
Illumination ColorBlue
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Length18 mm
Width18 mm

Documents

Download datasheets and manufacturer documentation for Omron A165LAAA12D2.

DigiKey
Datasheet45 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant