Omron A165K-T3ML

Selector Switch, Round, Key-type, 3 Notches, Maintained, IP65, Key Release in Left Position
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins3

Documents

Download datasheets and manufacturer documentation for Omron A165K-T3ML.

Electro Sonic
Datasheet13 pages5 years ago
Sager Electronics
Datasheet16 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron A165K-T3ML.

Descriptions

Descriptions of Omron A165K-T3ML provided by its distributors.

SELECTOR SWITCH, ROUND, KEY-TYPE, 3 NOTCHES, MAINTAINED, IP65, KEY RELEASE IN LEFT POSITION
Maintained A165K 3 Non-Illuminated Configurable Switch Body 3A 55C
Optional Key Type Selector Switch A165K, Optional Part (OMRON)
Keyss Rnd 3Pos Maint Left |Omron Industrial Automation A165KT3ML
Switch Access Key Lock Switch Round Selector
Key Switch, A16 Series, RND 3POS MAINTLEFT
CONFIG SW BODY KEYLOCK NON-ILLUM
Pushbutton; A16 Series; RECT GREEN SPDT MOM.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A165KT3ML

Technical Specifications

Physical
Number of Pins3

Documents

Download datasheets and manufacturer documentation for Omron A165K-T3ML.

Electro Sonic
Datasheet13 pages5 years ago
Sager Electronics
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant