TME

Omron A165E-LS-24D-02

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Panel Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
Z1426-ND 82 Buy Now »
USD
57.13 56.30 48.02 43.06 43.06
Arrow
A165E-LS-24D-02 5 Buy Now »
USD
46.99 46.16 44.97 44.57 44.57
Verical
A165E-LS-24D-02 5 Buy Now »
USD
47.94 47.94 47.94 47.94 47.94
Carlton-Bates
40312390846 0 ··
USD
53.67 53.67 53.67 53.67 53.67
Chip One Stop Japan
C1S541200189455 5 Buy Now »
JPY
6570.00 5740.00 5740.00 5740.00 5740.00
Mouser
653-A165E-LS-24D-02 10 Buy Now »
USD
57.13 56.30 48.02 48.02 48.02
Newark
08R7236 0 ··
USD
69.78 69.78 62.70 60.57 60.57
Onlinecomponents.com
A165ELS24D02 2 Buy Now »
USD
54.49 51.33 45.41 45.41 45.41
Master Electronics
A165ELS24D02 1 ··
USD
54.49 51.33 45.41 45.41 45.41
Amazon
B005TAZYS4 Yes ··
USD
54.97 54.97 54.97 54.97 54.97
Sager Electronics
A165ELS24D02 0 ··
Heilind Asia
OMIA165E-LS-24D-02 0 ··
Heilind Electronics
OMIA165E-LS-24D-02 0 ··
Electro Sonic
A165ELS24D02 2 Buy Now »
USD
57.76 54.41 48.13 48.13 48.13
RS Components
7579070 27 Buy Now »
GBP
40.70 40.70 40.70 40.70 40.70
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-A165E-LS-24D-02 100 Buy Now »
USD
40.49 38.89 33.72 33.72 33.72
Amazon Seller
B005TAZYS4 Yes ··
USD
42.00 42.00 42.00 42.00 42.00
Abacus Technologies
A165ELS24D02 250 ··
TME
A165E-LS-24D-02 4 Buy Now »
USD
65.44 56.84 56.84 56.84 56.84
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
A165E-LS-24D-02 Contact ··
Touchstone Systems
A165E-LS-24D-02 Contact Send RFQ »
TransparentC
A165E-LS-24D-02 Contact ··
XS Micro
A165E-LS-24D-02 Contact ··

Descriptions

Switch: emergency stop; 2-position; NC x2; LED; IP65; 24V; -10÷55°C
TME
SWITCH PUSH DPST-NC 5A 125V
Digi-Key
A165E-LS-24D-02 E-stop lighted 2NC 30 dia.
Onlinecomponents.com
E-stop turn to reset illuminated DPST-NC
RS Components
Omron A165E-LS-24D-02 Emergency Stop Operation Unit and Switch, Solder Terminal, IP65 Oil-Resistant, 16mm Mounting Aperture, LED Lighted, Push-Lock Turn-Reset Operation, 30mm Diameter, 24 VDC Rated Voltage, Double Pole Single Throw Normally Closed Contacts
Amazon Seller
Switches - 16mm Emergency Stop DPST-NC RED 24V 30mm IP65 Illuminated
Mouser
EMS PB, Pushlock turnreset
Master Electronics
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Panel Mount
Sager Electronics
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Panel Mount
Verical
Push-Latch Twist-Release Button Illuminated 2 Position Red
Carlton-Bates
EMS PB, Push-lock turn-reset
Newark
Electromechanical Switch Emergency Stop Switch N.C. DPST 5A
Chip One Stop Japan
Switch, Emergency Stop, Illuminated 30-MM PUSH-LOCK, TURN-RESET, 24VDC, DPST-NC
TodayComponents
Omron A165E-LS-24D-02 Emergency Stop Operation Unit and Switch, Solder Terminal, IP65 Oil-Resistant, 16mm Mounting Aperture, LED Lighted, Push-Lock Turn-Reset Operation, 30mm Diameter, 24 VDC Rated Voltage, Double Pole Single Throw Normally Closed Contacts
Amazon

Technical Specifications

Packaging Bulk
Contact Current Rating 5 A
Orientation Vertical
Color Red
Actuator Type Button
Current Rating 5 A
Lead-Free Status Lead Free
Lens Color Red
Size-Diameter 30 mm
Mounting Type Panel Solder Lug
RoHS Compliant
Contacts Type DPST-NC

Documents

Factory Futures
Datasheet 10 pages 8 years ago
Allied Electronics
Datasheet 8 pages 11 years ago
Datasheet 6 pages 9 years ago
Onlinecomponents.com
Datasheet 6 pages 3 years ago
Datasheet 10 pages 8 years ago
Datasheet 10 pages 8 years ago

Images

Alternate Names

OMRON ELECTRONICS A165E-LS-24D-02
OMR A165E-LS-24D-02
OMRON ELECTRONIC COMPONENTS A165E-LS-24D-02
OMROM A165E-LS-24D-02
OMRO A165E-LS-24D-02
OMRON STI A165E-LS-24D-02
OMRN A165E-LS-24D-02
OMRON INDUSTRIAL AUTOMATION A165E-LS-24D-02
OMRON-IA A165E-LS-24D-02
OMRON INDUSTRIAL A165E-LS-24D-02
OMRON CORP A165E-LS-24D-02
OMRON ELECTRONICS INC-EMC DIV A165E-LS-24D-02
OMRON ELECTRONICS INC A165E-LS-24D-02
OMRON AUTOMATION AND SAFETY A165E-LS-24D-02
Omron Electronics LLC A165E-LS-24D-02
Omron Electronics Inc-IA Div A165E-LS-24D-02
OMRON CORPORATION A165E-LS-24D-02
Omron Automation A165E-LS-24D-02
Omron Electronics Inc-ECB Div A165E-LS-24D-02
OMRON ELECTRIC A165E-LS-24D-02
OMRON GMBH A165E-LS-24D-02
OMRONELEC A165E-LS-24D-02
OMRON ELECTRONI A165E-LS-24D-02
OMRON ELE A165E-LS-24D-02
OMRON SAFETY A165E-LS-24D-02

Search for other parts like A165 »