Omron A165-TWA-2

Switches - 16mm Pushbutton Switches DPDT ALT ROUND WHITE IP65
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life200 kcycles
MountFront, Panel, Snap in
Technical
Contact Current Rating3 A
Current Rating5 A
Electrical Life100 kcycles
Life (Cycles)100 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Diameter18 mm

Documents

Download datasheets and manufacturer documentation for Omron A165-TWA-2.

X-ON
Datasheet28 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
Datasheet22 pages22 years ago
DigiKey
Datasheet45 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron A165-TWA-2.

Related Parts

Descriptions

Descriptions of Omron A165-TWA-2 provided by its distributors.

Switches - 16mm Pushbutton Switches DPDT ALT ROUND WHITE IP65
SWITCH PUSHBUTTON DPDT 5A 125V
Pb Rnd White Dpdt Alt |Omron Industrial Automation A165TWA2
Pushbutton, A16 Series, RND WHITE DPDTALT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A165TWA2

Technical Specifications

Physical
Mechanical Life200 kcycles
MountFront, Panel, Snap in
Technical
Contact Current Rating3 A
Current Rating5 A
Electrical Life100 kcycles
Life (Cycles)100 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Diameter18 mm

Documents

Download datasheets and manufacturer documentation for Omron A165-TWA-2.

X-ON
Datasheet28 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
Datasheet22 pages22 years ago
DigiKey
Datasheet45 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant