Microchip A14V15A-VQG100C

FPGA ACT 3 Family 1.5K Gates 200 Cells 100MHz 0.8um (CMOS) Technology 3.3V 100-Pin VQFP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Frequency100 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates1500
Number of I/Os80
Number of Logic Blocks (LABs)200
Number of Logic Elements/Cells200
Number of Registers264
Operating Supply Voltage3.3 V
Propagation Delay3.9 ns
Turn-On Delay Time3.9 ns

Documents

Download datasheets and manufacturer documentation for Microchip A14V15A-VQG100C.

SHENGYU ELECTRONICS
Datasheet90 pages12 years ago
_legacy Avnet
Datasheet68 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip A14V15A-VQG100C.

Descriptions

Descriptions of Microchip A14V15A-VQG100C provided by its distributors.

FPGA ACT 3 Family 1.5K Gates 200 Cells 100MHz 0.8um (CMOS) Technology 3.3V 100-Pin VQFP
IC FPGA 1500 GATES 3.3V 100-VQFP
Axcelerator FPGA 1.5K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Frequency100 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates1500
Number of I/Os80
Number of Logic Blocks (LABs)200
Number of Logic Elements/Cells200
Number of Registers264
Operating Supply Voltage3.3 V
Propagation Delay3.9 ns
Turn-On Delay Time3.9 ns

Documents

Download datasheets and manufacturer documentation for Microchip A14V15A-VQG100C.

SHENGYU ELECTRONICS
Datasheet90 pages12 years ago
_legacy Avnet
Datasheet68 pages26 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant