Microchip A1425A-1PQG160C

FPGA ACT 3 Family 2.5K Gates 310 Cells 150MHz 0.8um (CMOS) Technology 5V 160-Pin PQFP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins160
Technical
Frequency150 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Gates2500
Number of I/Os100
Number of Logic Blocks (LABs)310
Number of Logic Elements/Cells310
Operating Supply Voltage5 V
Propagation Delay2.6 ns

Documents

Download datasheets and manufacturer documentation for Microchip A1425A-1PQG160C.

SHENGYU ELECTRONICS
Datasheet90 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip A1425A-1PQG160C.

Descriptions

Descriptions of Microchip A1425A-1PQG160C provided by its distributors.

FPGA ACT 3 Family 2.5K Gates 310 Cells 150MHz 0.8um (CMOS) Technology 5V 160-Pin PQFP
Axcelerator FPGA 2.5K System Gates HiRel FPGAs
IC FPGA 2500 GATES 160-PQFP
IC FPGA 100 I/O 160QFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins160
Technical
Frequency150 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Gates2500
Number of I/Os100
Number of Logic Blocks (LABs)310
Number of Logic Elements/Cells310
Operating Supply Voltage5 V
Propagation Delay2.6 ns

Documents

Download datasheets and manufacturer documentation for Microchip A1425A-1PQG160C.

SHENGYU ELECTRONICS
Datasheet90 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant