Allegro MicroSystems A1421LK-T

High Precision Hall Effect AC-Coupled Differential Sensor IC with Integrated Filter Capacitor

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Max Operating Temperature150 °C
Max Output Current25 mA
Max Supply Current7 mA
Max Supply Voltage26.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Operating Supply Current7 mA
Operating Supply Voltage12 V
Output Current25 mA
Output TypeDigital
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1421LK-T.

Allegro
Datasheet15 pages11 years ago
_legacy Avnet
Datasheet15 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Allegro MicroSystems A1421LK-T.

Descriptions

Descriptions of Allegro MicroSystems A1421LK-T provided by its distributors.

High Precision Hall Effect AC-Coupled Differential Sensor IC with Integrated Filter Capacitor
Hall Effect Sensor 25mA Monolithic 12V 4-Pin SIP Bulk
AC COUPLED DIFFERENTIAL GEARTOOTH SENSOR
MAGNETIC SWITCH SPEC PURP 4SIP

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • ALLEGRO MICROSYSTEM INCORPORATED
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • Allegro MicroSystems Europe Ltd
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • ALLGRO
  • Allegro Microsystem

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Max Operating Temperature150 °C
Max Output Current25 mA
Max Supply Current7 mA
Max Supply Voltage26.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Operating Supply Current7 mA
Operating Supply Voltage12 V
Output Current25 mA
Output TypeDigital
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1421LK-T.

Allegro
Datasheet15 pages11 years ago
_legacy Avnet
Datasheet15 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant