Allegro MicroSystems A1381LUA-T

Magnetic Field Sensor-hall Effect 4.35-4.65V Rectangular Through Hole Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins3
Technical
Bandwidth12 kHz
Max Operating Temperature150 °C
Max Output Current10 mA
Max Supply Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Operating Supply Current8 mA
Operating Supply Voltage5 V
Output Current2 mA
Output TypeAnalog

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1381LUA-T.

_legacy Avnet
Datasheet19 pages11 years ago
Allegro
Datasheet19 pages10 years ago
Arrow Electronics
Datasheet19 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Allegro MicroSystems A1381LUA-T.

Descriptions

Descriptions of Allegro MicroSystems A1381LUA-T provided by its distributors.

MAGNETIC FIELD SENSOR-HALL EFFECT 4.35-4.65V RECTANGULAR THROUGH HOLE MOUNT
IC, HALL EFFECT SWITCH, 2 mA, 3-SIP
Programmable Linear Hall Effect Sensor ICs with Analog Output Available in a Miniature Thin Profile Surface Mount Package
IC SENSOR HALL EFFECT PREC 3SIP

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • ALLEGRO MICROSYSTEM INCORPORATED
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • Allegro MicroSystems Europe Ltd
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • ALLGRO
  • Allegro Microsystem

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins3
Technical
Bandwidth12 kHz
Max Operating Temperature150 °C
Max Output Current10 mA
Max Supply Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Operating Supply Current8 mA
Operating Supply Voltage5 V
Output Current2 mA
Output TypeAnalog

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1381LUA-T.

_legacy Avnet
Datasheet19 pages11 years ago
Allegro
Datasheet19 pages10 years ago
Arrow Electronics
Datasheet19 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant