NKK Switches A12AP

Switch Toggle ON None ON SPDT Bat Toggle PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Case/Package100
Contact MaterialBronze, Gold
Contact PlatingGold
MountPCB, Through Hole
Number of Pins1
Technical
Contact Current Rating100 mA
Current Rating100 mA
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance500 MΩ
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
PackagingBulk
Power Rating400 mW
Switch FunctionOn-On
Switching Voltage28 V
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10 mm
Depth5.84 mm
Height8.5 mm
Length9.8 mm
Width5.84 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches A12AP.

element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet7 pages17 years ago
Datasheet0 pages0 years ago
TME
Datasheet7 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages7 years ago
Arrow Electronics
Datasheet7 pages14 years ago

Inventory History

3 month trend:
-6.08%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches A12AP.

Related Parts

Descriptions

Descriptions of NKK Switches A12AP provided by its distributors.

Switch Toggle ON None ON SPDT Bat Toggle PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
Toggle Switch, A Series, Spdt, On-None-On, Panel, 100 Ma, 28 V Rohs Compliant: Yes |Nkk Switches A12AP
Sealed Toggle Switch, SPDT, ON-NONE-ON, .394 Bat, Str PC, No Cap, 0.4A, 28VAC/DC | NKK Switches A12AP
A Series SPDT On-None-On Straigh PC Terminal Subminiature Toggle Switch
Toggle Switch SPDT Through Hole
TOGGLE SWITCH, SPDT, VERT, ON-ON; Switch Operation:On-Off; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:A Series;
TOGGLE SWITCH, SPDT, VERT, ON-ON; Switch Operation: On-Off; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: A Series; Contact Current Max: 100mA; Switch Mounting: Panel; Contact Voltage AC Nom: 28V; Switch Terminals: Solder; Contact Voltage DC Nom: 28V; SVHC: Lead (15-Jan-2019); Actuation Type: Bat; Contact Current @ Contact Voltage AC Max: 0.1A; Contact Current @ Contact Voltage AC Min: 0.1mA; Contact Current @ Contact Voltage DC Max: 0.1A; Contact Current @ Contact Voltage DC Min: 0.1mA; Contact Current AC Max: 100mA; Contact Current DC Max: 100mA; Contact Resistance Max: 50mohm; Contact Voltage AC Max: 28VAC; Contact Voltage AC Min: 20mV; Contact Voltage DC Max: 28VAC; Contact Voltage DC Min: 20mV; Dielectric Strength VDC: 500VAC; External Depth: 6mm; External Length / Height: 23.1mm; External Width: 5.84mm; Height: 8.5mm; Height Above Panel: 4.5mm; Insulation Resistance: 500Mohm; Insulation Resistance Voltage: 500VDC; Lead Spacing: 2.54mm; Lever Length: 10mm; Material: Glass Fibre Reinforced Polyamide

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-12AP

Technical Specifications

Physical
Actuator MaterialBrass
Case/Package100
Contact MaterialBronze, Gold
Contact PlatingGold
MountPCB, Through Hole
Number of Pins1
Technical
Contact Current Rating100 mA
Current Rating100 mA
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance500 MΩ
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
PackagingBulk
Power Rating400 mW
Switch FunctionOn-On
Switching Voltage28 V
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10 mm
Depth5.84 mm
Height8.5 mm
Length9.8 mm
Width5.84 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches A12AP.

element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet7 pages17 years ago
Datasheet0 pages0 years ago
TME
Datasheet7 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages7 years ago
Arrow Electronics
Datasheet7 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago