Electroswitch A126M1D9V30G

Miniature Toggle Switch, Spdt |Electroswitch A126M1D9V30G
Datasheet

Price and Stock

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountThrough Hole
Technical
Current Rating6 A
Electrical Life60 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature90 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length5.08 mm

Documents

Download datasheets and manufacturer documentation for Electroswitch A126M1D9V30G.

Sager Electronics
Datasheet6 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Electroswitch A126M1D9V30G.

Related Parts

Descriptions

Descriptions of Electroswitch A126M1D9V30G provided by its distributors.

Miniature Toggle Switch, Spdt |Electroswitch A126M1D9V30G
SWITCH TOGGLE SPDT 6A 125V
Toggle Switches SPDT ON-NONE-(ON)

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountThrough Hole
Technical
Current Rating6 A
Electrical Life60 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature90 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length5.08 mm

Documents

Download datasheets and manufacturer documentation for Electroswitch A126M1D9V30G.

Sager Electronics
Datasheet6 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant