Electroswitch A123T1TXAV2G

Switch Toggle SPDT 6A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel, Vertical
Technical
Current Rating6 A
Electrical Life60 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature90 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.89 mm

Documents

Download datasheets and manufacturer documentation for Electroswitch A123T1TXAV2G.

Sager Electronics
Datasheet6 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Electroswitch A123T1TXAV2G.

Related Parts

Descriptions

Descriptions of Electroswitch A123T1TXAV2G provided by its distributors.

SWITCH TOGGLE SPDT 6A 125V
Switch; Miniature; Toggle
Toggle Switches

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel, Vertical
Technical
Current Rating6 A
Electrical Life60 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature90 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.89 mm

Documents

Download datasheets and manufacturer documentation for Electroswitch A123T1TXAV2G.

Sager Electronics
Datasheet6 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant