Allegro MicroSystems A1223LLHLX-T

Hall Effect Sensor, -18mT Min, 18mT Max, 30-60mA, Rectangular, Surface Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature150 °C
Max Output Current25 mA
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Operating Supply Current4 mA
Output Current25 mA
Output TypeDigital
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1223LLHLX-T.

Newark
Datasheet16 pages7 years ago
Allegro
Datasheet16 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Allegro MicroSystems A1223LLHLX-T.

Descriptions

Descriptions of Allegro MicroSystems A1223LLHLX-T provided by its distributors.

Hall Effect Sensor, -18mT Min, 18mT Max, 30-60mA, Rectangular, Surface Mount
Chopper Stabilized Precision Hall Effect Latches
SENSOR HALL EFF DGTL LATCH SOT23
HALL EFFECT SWITCH, AEC-Q100, SOT-23-3; Hall Effect Type: Latching; Operate Point Typ: 150G; Release Point Typ: -150G; Supply Voltage Min: 3V; Supply Voltage Max: 24V; Sensor Case Style: SOT-23; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • ALLEGRO MICROSYSTEM INCORPORATED
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • Allegro MicroSystems Europe Ltd
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • ALLGRO
  • Allegro Microsystem

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature150 °C
Max Output Current25 mA
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Operating Supply Current4 mA
Output Current25 mA
Output TypeDigital
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1223LLHLX-T.

Newark
Datasheet16 pages7 years ago
Allegro
Datasheet16 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant