C&K Components A114132Y2NZNB

Switch Key Lock SPDT 90° Flat Key 20VAC 20VDC 0.4VA Solder Lug Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Contact StyleNon-Shorting
Electrical Life15 kcycles
Index Angle90 °
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
Power Rating400 mW
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth26.19 mm
Length26.19 mm

Documents

Download datasheets and manufacturer documentation for C&K Components A114132Y2NZNB.

Electro Sonic
Datasheet5 pages8 years ago
Datasheet5 pages5 years ago
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components A114132Y2NZNB.

Related Parts

Descriptions

Descriptions of C&K Components A114132Y2NZNB provided by its distributors.

Switch Key Lock SPDT 90° Flat Key 20VAC 20VDC 0.4VA Solder Lug Panel Mount
SWITCH KEYLK 2POS SPDT 0.4VA 20V
Switchlocks |C&k Components A114132Y2NZNB

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Contact StyleNon-Shorting
Electrical Life15 kcycles
Index Angle90 °
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
Power Rating400 mW
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth26.19 mm
Length26.19 mm

Documents

Download datasheets and manufacturer documentation for C&K Components A114132Y2NZNB.

Electro Sonic
Datasheet5 pages8 years ago
Datasheet5 pages5 years ago
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago