C&K Components A11003RNCQE

Switch Rotary SP10T 10 Flatted Shaft PC Pins 2.5A 125VAC 125VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialNylon
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating2.5 A
Electrical Life15 kcycles
Index Angle30 °
Index StopsFixed
Max Current Rating2.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles per Deck1
Number of Positions10
OrientationStraight
TerminationPC Pins
Throw ConfigurationSP10T
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length9.53 mm
Depth26.19 mm
Length26.19 mm

Documents

Download datasheets and manufacturer documentation for C&K Components A11003RNCQE.

Master Electronics
Datasheet5 pages8 years ago
_legacy Avnet
Datasheet5 pages13 years ago
Sager Electronics
Datasheet5 pages3 years ago
Electro Sonic
Datasheet5 pages4 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components A11003RNCQE.

Related Parts

Descriptions

Descriptions of C&K Components A11003RNCQE provided by its distributors.

Switch Rotary SP10T 10 Flatted Shaft PC Pins 2.5A 125VAC 125VDC
SWITCH ROTARY 10POS 2.5A 125V
Rotary |C&k Components A11003RNCQE
Rotary Switches Rotary
C&K A11003RNCQE Connectors

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialNylon
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating2.5 A
Electrical Life15 kcycles
Index Angle30 °
Index StopsFixed
Max Current Rating2.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles per Deck1
Number of Positions10
OrientationStraight
TerminationPC Pins
Throw ConfigurationSP10T
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length9.53 mm
Depth26.19 mm
Length26.19 mm

Documents

Download datasheets and manufacturer documentation for C&K Components A11003RNCQE.

Master Electronics
Datasheet5 pages8 years ago
_legacy Avnet
Datasheet5 pages13 years ago
Sager Electronics
Datasheet5 pages3 years ago
Electro Sonic
Datasheet5 pages4 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant