Vishay BCcomponents A103K15X7RF5TAA

A Series Ø2.6 x 3.8 mm 10 nF 50 V ±10% X7R Axial Multilayer Ceramic Capacitor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
A103K15X7RF5TAA**MULT1 10,330 Buy Now »
USD
0.056 0.052 0.037 0.030 0.029
A103K15X7RF5TAA 21,000 Buy Now »
USD
0.028
Digi-Key 2
1103PHCT-ND 34,569 Buy Now »
USD
0.190 0.131 0.067 0.041 0.041
1103PHTR-ND 28,000 Buy Now »
USD
0.032
Verical 3
A103K15X7RF5TAA 7,000 Buy Now »
USD
0.028
A103K15X7RF5TAA 21,000 Buy Now »
USD
0.028
A103K15X7RF5TAA 10,330 Buy Now »
USD
0.030 0.029
Avnet
A103K15X7RF5TAA 0 ··
USD
0.025
Newark
27X7648 21,000 Buy Now »
USD
0.032
Chip One Stop Japan 2
C1S803601044808 10,330 Buy Now »
JPY
3.80 3.57 2.57
C1S803600125629 7,000 Buy Now »
JPY
3.20
TTI
A103K15X7RF5TAA 42,000 Buy Now »
USD
0.027
Mouser
594-A103K15X7RF5TAA 20,143 Buy Now »
USD
0.130 0.130 0.047 0.040 0.032
Allied Electronics
70122958 89,209 Buy Now »
USD
0.019 0.019 0.019 0.019 0.019
Future Electronics
A103K15X7RF5TAA 0 ··
USD
0.038
Farnell 2
4831871 8,685 Buy Now »
GBP
0.182 0.182 0.053 0.036 0.036
2410301 28,000 Buy Now »
GBP
0.024
element14 APAC 2
4831871 8,385 Buy Now »
SGD
0.172 0.096 0.062
2410301 21,000 Buy Now »
SGD
0.239
Avnet Europe
A103K15X7RF5TAA 56,000 Buy Now »
EUR
0.022
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
A103K15X7RF5TAA 11,750 Buy Now »
USD
0.290 0.290 0.087 0.058 0.043
STLAA.com
A103K15X7RF5TAA 100,800 ··
GreenTree Electronics
A103K15X7RF5TAA 63,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
A103K15X7RF5TAA Contact ··
XS Micro
A103K15X7RF5TAA Contact ··
TransparentC
A103K15X7RF5TAA Contact ··

Descriptions

Cap Ceramic 0.01uF 50V X7R 10% Axial 125°C T/R
Avnet
CAP CER 10000PF 50V X7R AXIAL
Digi-Key
CERAMIC CAPACITOR 0.01UF 50V, X7R, 10%,
Farnell
CERAMIC CAPACITOR 0.01UF 50V, X7R, 10%, AXIAL
element14 APAC
.01UF 50V 10%
TTI
Cap Ceramic 0.01uF 50V X7R 10% Axial 125???Ž T/R
Chip One Stop Japan
Cap Ceramic 0.01uF 50V X7R 10% Axial 125C T/R
Verical
A Series Ø2.6 x 3.8 mm 10 nF 50 V ±10% X7R Axial Multilayer Ceramic Capacitor
Future Electronics
Capacitor;Ceramic;Cap .01uF;Tol 10%;Axial L;Vol-Rtg 50V
Allied Electronics
CERAMIC CAPACITOR 0.01UF 50V, X7R, 10%, AXIAL
Newark

Technical Specifications

Dielectric Characteristic X7R
Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Length 3.81 mm
Capacitance Tolerance ±10%
Number of Pins 2
Size-Diameter 2.54 mm
Mounting Type Through Hole
Capacitance 10 nF
RoHS Compliant
Voltage Rating (DC) 50 V

Documents

Farnell
Datasheet 8 pages 5 months ago
Newark
Datasheet 8 pages 3 years ago
Datasheet 10 pages 10 years ago
Future Electronics
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
Datasheet 8 pages 3 years ago
Allied Electronics
Datasheet 10 pages 6 years ago
element14 APAC
Datasheet 8 pages 3 years ago
Digi-Key
Datasheet 14 pages 15 years ago
element14
Datasheet 10 pages 7 years ago
Datasheet 10 pages 7 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

BC COMPONENTS A103K15X7RF5TAA
BC Components / Vishay A103K15X7RF5TAA
VISHAY BCC A103K15X7RF5TAA
VISHAY / BC A103K15X7RF5TAA
VISHAY/BC COMPONENTS (VA) A103K15X7RF5TAA
VIS/BCC A103K15X7RF5TAA
Vishey BC Components A103K15X7RF5TAA
BCC/VIS A103K15X7RF5TAA
VISHAY/BC COMPONENTS/PHILIPS A103K15X7RF5TAA
Vishay BC Comp A103K15X7RF5TAA
VISHAY ELECTRONIC/BCC A103K15X7RF5TAA
BC COMPONENTS (A VISHAY COMPANY) A103K15X7RF5TAA
VISHAY-BCC(RoHS) A103K15X7RF5TAA
BC (Vishay) A103K15X7RF5TAA
BCC / VISHAY A103K15X7RF5TAA

Search for other parts like A103 »