Antenova A10340

Antenna Penta-Band -1.8dBi Gain 960MHz/2170MHz 5-Pin SMD
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins5
Technical
Frequency960 MHz
Gain-1.6 dB
Impedance50 Ω
Max Frequency2.17 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Bands5
Return Loss-6 dB
TerminationSolder
Dimensions
Height3.2004 mm
Length27 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Antenova A10340.

Upverter
Datasheet14 pages8 years ago
Factory Futures
Datasheet15 pages14 years ago

Inventory History

3 month trend:
-75.18%

Engineering Resources

View Evaluation kits and Reference designs for Antenova A10340.

Related Parts

Descriptions

Descriptions of Antenova A10340 provided by its distributors.

Antenna Penta-Band -1.8dBi Gain 960MHz/2170MHz 5-Pin SMD
OEMs, CMs ONLY (NO BROKERS)
RF ANT 850/900MHZ PCB TRACE SLD
new, original packaged

Manufacturer Aliases

Antenova has several brands around the world that distributors may use as alternate names. Antenova may also be known as the following names:

  • ANT
  • ANTENOVA LTD
  • Antenova M2M
  • ANTENO
  • ANTENOVA (VA)
  • Antenova Limited
  • ANTENOV
  • ANTENOVAL

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins5
Technical
Frequency960 MHz
Gain-1.6 dB
Impedance50 Ω
Max Frequency2.17 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Bands5
Return Loss-6 dB
TerminationSolder
Dimensions
Height3.2004 mm
Length27 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Antenova A10340.

Upverter
Datasheet14 pages8 years ago
Factory Futures
Datasheet15 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant