C&K Components A10305RNZQ

Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialNylon
MountPanel, Solder
Technical
Contact Resistance20 mΩ
Contact StyleNon-Shorting
Current Rating2.5 A
Electrical Life300 kcycles
Index Angle30 °
Index StopsFixed
Max Current Rating2.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles per Deck1
Number of Positions3
OrientationStraight
Schedule B8536509020
TerminationSolder
Throw ConfigurationSP3T
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length12.7 mm
Depth26.19 mm
Length26.19 mm

Documents

Download datasheets and manufacturer documentation for C&K Components A10305RNZQ.

Newark
Datasheet5 pages8 years ago
Datasheet5 pages6 years ago
Electro Sonic
Datasheet5 pages13 years ago
Datasheet5 pages4 years ago
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
TME
Datasheet5 pages2 years ago
Sager Electronics
Datasheet5 pages3 years ago
Arrow.cn
Datasheet6 pages10 years ago

Inventory History

3 month trend:
-5.43%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components A10305RNZQ.

Related Parts

Descriptions

Descriptions of C&K Components A10305RNZQ provided by its distributors.

Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
Switch, Rotary, SP3T,.500" Flatted Actuator, Non-Shorting,2.5A,125VAC/DC, Solder | C&K A10305RNZQ
Rotary Switch, 1P, 3Pos, 2.5A, 125Vac; No. Of Switch Positions:3 Position; No. Of Poles:1 Pole; Angle Of Throw:30°; Contact Current Ac Max:2.5A; Contact Voltage Ac Max:125V; Product Range:A Series; Illumination:Non Illuminated; Rohs Compliant: Yes |C&k Components A10305RNZQ

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialNylon
MountPanel, Solder
Technical
Contact Resistance20 mΩ
Contact StyleNon-Shorting
Current Rating2.5 A
Electrical Life300 kcycles
Index Angle30 °
Index StopsFixed
Max Current Rating2.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles per Deck1
Number of Positions3
OrientationStraight
Schedule B8536509020
TerminationSolder
Throw ConfigurationSP3T
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length12.7 mm
Depth26.19 mm
Length26.19 mm

Documents

Download datasheets and manufacturer documentation for C&K Components A10305RNZQ.

Newark
Datasheet5 pages8 years ago
Datasheet5 pages6 years ago
Electro Sonic
Datasheet5 pages13 years ago
Datasheet5 pages4 years ago
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
TME
Datasheet5 pages2 years ago
Sager Electronics
Datasheet5 pages3 years ago
Arrow.cn
Datasheet6 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago