Cooper Industries A1030-2R5155-R

Cap Supercap 1.5F 2.5V -20% to 80% (10.5 X 31.5mm) Radial 5mm 0.06 Ohm 1000h 70C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight3.628739 g
Technical
Capacitance1.5 F
ESR (Equivalent Series Resistance)60 mΩ
Life (Hours)1000 hours
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
OrientationVertical
PackagingBulk
TerminationRadial
Tolerance80 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Diameter10 mm
Height - Seated (Max)31.496 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Cooper Industries A1030-2R5155-R.

Future Electronics
Datasheet2 pages13 years ago
Sager Electronics
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Industries A1030-2R5155-R.

Related Parts

Descriptions

Descriptions of Cooper Industries A1030-2R5155-R provided by its distributors.

Cap Supercap 1.5F 2.5V -20% to 80% (10.5 X 31.5mm) Radial 5mm 0.06 Ohm 1000h 70C Bulk
A Series 2.5 V 1.5 F Ø 10 x 30 mm Radial Through Hole Super Capacitor
Supercapacitor, EDLC, 1.5 F, 2.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded
Capacitor Super 1.5F2.5V0.06 Ohm80-0.2Rad
Product Description Demo for Development.
AERO, 1.5F, A-Series, Cylindrical

Manufacturer Aliases

Cooper Industries has several brands around the world that distributors may use as alternate names. Cooper Industries may also be known as the following names:

  • COOPER
  • COOPER INTERCONNECT
  • COOP
  • FUSETRON
  • COOPER ELECTRONIC TECHNOLOGIES
  • COOPER ELECTRONIC TECH
  • COOPER ELECTRONIC TE
  • COOPER BUSSMANN
  • COOPER TOOLS
  • BUSSMANN
  • COOPER INDUSTRIES INC
  • COOPER INDUSTRI
  • POWERSTOR / COOPER
  • Viking
  • GARDNER DENVER COOPER
  • COOPER BUSSMAN
  • COOPER INSTRUMENT
  • Cooper Electronic Technologies/Coiltronics
  • COOPER ELECTRONIC TECHNOL
  • COOPER TOOLS / WISS
  • COOPER TOOLS / WIRE-WRAP
  • Cooper Elec
  • Cooper Industries / BCC
  • COOPE
  • COOPER TOOLS / NICHOLSON

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1030-2R5155R

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight3.628739 g
Technical
Capacitance1.5 F
ESR (Equivalent Series Resistance)60 mΩ
Life (Hours)1000 hours
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
OrientationVertical
PackagingBulk
TerminationRadial
Tolerance80 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Diameter10 mm
Height - Seated (Max)31.496 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Cooper Industries A1030-2R5155-R.

Future Electronics
Datasheet2 pages13 years ago
Sager Electronics
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant