TE Connectivity A101SYZQ04

Switch Toggle ON None ON SPDT Long Bat Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Contact MaterialCopper
Contact PlatingSilver
MaterialThermoset
MountBushing, Panel
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Current Rating5 A
Electrical Life30 kcycles
Illumination TypeIlluminated
Insulation Resistance1 GΩ
Life (Cycles)6 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationStraight
PackagingBulk
Power Rating400 mW
TerminationLug
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.41 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity A101SYZQ04.

Sager Electronics
Datasheet30 pages15 years ago
Technical Drawing4 pages4 years ago
Master Electronics
Datasheet6 pages13 years ago
TE Connectivity
Technical Drawing4 pages8 years ago
Technical Drawing4 pages13 years ago
Newark
Datasheet6 pages13 years ago
Electro Sonic
Datasheet13 pages18 years ago
Datasheet1 page12 years ago
TME
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet1 page12 years ago
Datasheet6 pages13 years ago
Datasheet4 pages13 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-19.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity A101SYZQ04.

Related Parts

Descriptions

Descriptions of TE Connectivity A101SYZQ04 provided by its distributors.

Switch Toggle ON None ON SPDT Long Bat Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
SPDT (On On) 5 A Round Actuator Panel Mount Toggle Switch
Toggle Switches Sp On-On Lng Bat Pc Toggle Switch |Amp Te Connectivity 4-1825136-9
SPDT Toggle Switch 5A 120VAC ON-NONE-ON Solder Lug
Toggle Switch, SPDT, On-on, Latc
Contact Configuration = 1CO / Switching Function = ON-ON / Contact Current = 5 A / Contact Voltage VDC = 28 / Contact Voltage VAC = 125 / Poles = 1 / Actuator Type = Knurled / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Illumination = No / Series = GEMINI A
A101SYZQ04 Configuration (Pole-Throw): Single Pole - Double Throw Bushing Thread Size: 1/4-40 Sealed Device: Yes Contact Base Material: Copper Switch Contact Plating Material: Silver Single Pole - Double Throw 1/4-40 Copper | Toggle Switch | Part Number: 4-1825136-9 | Internal Number: 4-1825136-9 | Alias Number: A101SYZQ04 | TE Connectivity
TOGGLE SWITCH; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:5A; Switch Terminals:Solder; Actuator Style:Bat; Switch Mounting:Panel; Actuation Type:Bat; Bush Thread Length:8.9mm; Contact Configuration:SPDT; Contact Current @ Contact Voltage AC Max:2A; Contact Current @ Contact Voltage DC Max:5A; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Material:Silver; Contact Resistance:30mohm; Contact Resistance Max:30mohm; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:30V; Contact Voltage DC Nom:30V; Dielectric Strength VDC:1000V; External Depth:0.27"; External Length / Height:8.9mm; External Width:0.5"; Flammability Rating:UL94V-0; Height:0.35"; Insulation Resistance:1000Mohm; Lead Spacing:4.70mm; Material:Thermoset; Mounting Type:Panel; No. of Mechanical Operations:30000; Operating Temperature Max:85°C; Series:GEMINI

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1825136-9
  • A101SYZQ04.

Technical Specifications

Physical
Case/Package125
Contact MaterialCopper
Contact PlatingSilver
MaterialThermoset
MountBushing, Panel
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Current Rating5 A
Electrical Life30 kcycles
Illumination TypeIlluminated
Insulation Resistance1 GΩ
Life (Cycles)6 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationStraight
PackagingBulk
Power Rating400 mW
TerminationLug
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.41 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity A101SYZQ04.

Sager Electronics
Datasheet30 pages15 years ago
Technical Drawing4 pages4 years ago
Master Electronics
Datasheet6 pages13 years ago
TE Connectivity
Technical Drawing4 pages8 years ago
Technical Drawing4 pages13 years ago
Newark
Datasheet6 pages13 years ago
Electro Sonic
Datasheet13 pages18 years ago
Datasheet1 page12 years ago
TME
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet1 page12 years ago
Datasheet6 pages13 years ago
Datasheet4 pages13 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-1
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet3 pages8 years ago
Reach Statement1 page5 years ago