TE Connectivity A101SYCB04

Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Phenolic
Contact MaterialCopper
Contact PlatingGold
MountBushing, PCB, Panel, Through Hole
Technical
Contact Current Rating400 mA
Contact Resistance10 mΩ
Electrical Life30 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Life (Cycles)6 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationStraight
PackagingBulk
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.41 mm
Height31.2674 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity A101SYCB04.

Newark
Datasheet6 pages13 years ago
Sager Electronics
Datasheet30 pages15 years ago
TE Connectivity
Datasheet4 pages4 years ago
Datasheet4 pages13 years ago
Technical Drawing4 pages8 years ago
Electro Sonic
Datasheet2 pages13 years ago
Datasheet13 pages18 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
X-ON
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet6 pages13 years ago
Datasheet4 pages13 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity A101SYCB04.

Related Parts

Descriptions

Descriptions of TE Connectivity A101SYCB04 provided by its distributors.

Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount
Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 4-1825136-4
SPDT (On On) 0.4 A 10.41 mm Round Actuator Panel Mount Toggle Switch
Switch Toggle ON None ON SPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
TE CONNECTIVITY A101SYCB04TYCO 4-1825136-4 / Alcoswitch A101SYCB04, GEMINI A SERIES TOGGLE SWITCH, SINGLE POLE, 2 POSITION
Switch, Toggle, Spdt, 20V; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Gemini A Series; Switch Mounting:Panel Mount; Contact Current Max:-; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Alcoswitch Te Connectivity A101SYCB04.
A101SYCB04 Configuration (Pole-Throw): Single Pole - Double Throw Bushing Thread Size: 1/4-40 Sealed Device: Yes Contact Base Material: Copper Switch Contact Plating Material: Gold Single Pole - Double Throw 1/4-40 Copper | Toggle Switch | Part Number: 4-1825136-4 | Internal Number: 4-1825136-4 | Alias Number: A101SYCB04 | TE Connectivity
TOGGLE SWITCH; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Switch Terminals:Solder; Actuator Style:Bat; Switch Mounting:Panel; Actuation Type:Bat; Bush Thread Length:8.9mm; Contact Configuration:SPDT; Contact Material:Gold; Contact Resistance:30mohm; Contact Resistance Max:30mohm; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; Dielectric Strength VDC:1000V; External Depth:12.91mm; External Length / Height:9.09mm; External Width:12.7mm; Flammability Rating:UL94V-0; Height:5.21mm; Insulation Resistance:30Mohm; Insulation Resistance Voltage:500VDC; Lead Spacing:4.70mm; Lever Length:10.4mm; No. of Electrical Operations:30000; No. of Mechanical Operations:30000; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Series:GEMINI; Switch Operation:On-On; Switching Power Max:0.4VA; Terminal Type:Solder; Thread Size:1/4 x 40NS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1825136-4
  • A101SYCB04.

Technical Specifications

Physical
Actuator MaterialBrass, Phenolic
Contact MaterialCopper
Contact PlatingGold
MountBushing, PCB, Panel, Through Hole
Technical
Contact Current Rating400 mA
Contact Resistance10 mΩ
Electrical Life30 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Life (Cycles)6 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationStraight
PackagingBulk
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.41 mm
Height31.2674 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity A101SYCB04.

Newark
Datasheet6 pages13 years ago
Sager Electronics
Datasheet30 pages15 years ago
TE Connectivity
Datasheet4 pages4 years ago
Datasheet4 pages13 years ago
Technical Drawing4 pages8 years ago
Electro Sonic
Datasheet2 pages13 years ago
Datasheet13 pages18 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
X-ON
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet6 pages13 years ago
Datasheet4 pages13 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-1
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet2 pages10 years ago
Reach Statement1 page5 years ago