Microchip A1010B-PL68C

FPGA ACT 1 Family 1.2K Gates 295 Cells 48MHz 1.0um Technology 5V 68-Pin PLCC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins68
Technical
Frequency48 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current1 mA
Number of Gates1200
Number of I/Os57
Number of Logic Blocks (LABs)295
Number of Logic Elements/Cells295
Number of Registers147
Operating Supply Voltage5 V
Propagation Delay4.5 ns
Turn-On Delay Time4.5 ns
Dimensions
Height4.572 mm

Documents

Download datasheets and manufacturer documentation for Microchip A1010B-PL68C.

_legacy Avnet
Datasheet24 pages26 years ago
Upverter
Technical Drawing107 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip A1010B-PL68C.

Related Parts

Descriptions

Descriptions of Microchip A1010B-PL68C provided by its distributors.

FPGA ACT 1 Family 1.2K Gates 295 Cells 48MHz 1.0um Technology 5V 68-Pin PLCC
Axcelerator FPGA 1K System Gates HiRel FPGAs
IC ACT-1 SERIES FPGA 68-PIN PLCC
IC FPGA 1200 GATES 68-PLCC COM
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1010-BPL68C
  • A1010B-PL68C-
  • A1010BPL-68C
  • A1010BPL68C

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins68
Technical
Frequency48 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current1 mA
Number of Gates1200
Number of I/Os57
Number of Logic Blocks (LABs)295
Number of Logic Elements/Cells295
Number of Registers147
Operating Supply Voltage5 V
Propagation Delay4.5 ns
Turn-On Delay Time4.5 ns
Dimensions
Height4.572 mm

Documents

Download datasheets and manufacturer documentation for Microchip A1010B-PL68C.

_legacy Avnet
Datasheet24 pages26 years ago
Upverter
Technical Drawing107 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements