Microchip A1010B-PG84C

Axcelerator FPGA 1K System Gates HiRel FPGAs
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins84
Technical
Frequency48 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Gates1200
Number of I/Os57
Number of Logic Blocks (LABs)295
Number of Logic Elements/Cells295
Number of Registers147
Operating Supply Voltage5 V
Propagation Delay4.5 ns

Documents

Download datasheets and manufacturer documentation for Microchip A1010B-PG84C.

_legacy Avnet
Datasheet24 pages26 years ago
SHENGYU ELECTRONICS
Datasheet98 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip A1010B-PG84C.

Descriptions

Descriptions of Microchip A1010B-PG84C provided by its distributors.

Axcelerator FPGA 1K System Gates HiRel FPGAs
FPGA 295 CLBS 1200 GATES 37 MHz CPGA84
IC FPGA 57 I/O 84CPGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountThrough Hole
Number of Pins84
Technical
Frequency48 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Gates1200
Number of I/Os57
Number of Logic Blocks (LABs)295
Number of Logic Elements/Cells295
Number of Registers147
Operating Supply Voltage5 V
Propagation Delay4.5 ns

Documents

Download datasheets and manufacturer documentation for Microchip A1010B-PG84C.

_legacy Avnet
Datasheet24 pages26 years ago
SHENGYU ELECTRONICS
Datasheet98 pages24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements