Dormer A1008.9

JOBBER DRILL, HSS, 8.9MM; Drill Bit Type:Twist / Jobber; Drill Point Diameter:8.9mm; Effective Length:81mm; Overall Leng...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1477460 0 ··
GBP
6.23 5.50 5.30 5.30 5.30
element14 APAC
1477460 0 ··
SGD
15.32 13.62 12.58 12.58 12.58
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
A1008.9 Contact ··

Descriptions

JOBBER DRILL, HSS, 8.9MM; Drill Bit Size Metric:8.9mm; Effective Length:81mm; Overall Length:125mm; SVHC:No SVHC (18-Jun-2012); Drill Bit Type:Twist / Jobber; Drill Point Diameter:8.9mm; External Diameter:8.90mm; Material:HSS
element14 APAC
JOBBER DRILL, HSS, 8.9MM; Drill Bit Type:Twist / Jobber; Drill Point Diameter:8.9mm; Effective Length:81mm; Overall Length:125mm; External Diameter:8.90mm; Material:HSS
Farnell

Technical Specifications

RoHS Not Applicable
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 2 pages 8 years ago

Images

Alternate Names

DORMER TOOLS A1008.9
Dormer Applix A1008.9
PRECISION TWIST DRILL COMPANY A1008.9
Dormer Drill A1008.9

Search for other parts like A1008 »