HIROSE ELECTRIC A1-8D-2.54C

Connector Wire to Board Housing Receptacle 8 Position 2.94mm Straight Cable Mount Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing ColorBlack
Housing MaterialPolyamide
Technical
Contact Voltage Rating (AC)250 V
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Positions8
Number of Rows2
OrientationStraight
TerminationCrimp
Dimensions
Contact Pitch2.54 mm
Height13.95 mm
Length10.16 mm
Pitch2.54 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A1-8D-2.54C.

Sager Electronics
Datasheet8 pages5 years ago
Hirose SCT
Datasheet8 pages5 years ago

Inventory History

3 month trend:
-1.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC A1-8D-2.54C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC A1-8D-2.54C provided by its distributors.

Connector Wire to Board Housing Receptacle 8 Position 2.94mm Straight Cable Mount Bag
Pin Header with 2.54-mm Pitch (Terminal 2-Row Type), A1 Series (HIROSE ELECTRIC)
2.54Mm Pitch High Density Connector |Hirose(Hrs) A1-8D-2.54C
8 CONTACT(S) FEMALE TWO PART BOARD CONNECTOR CRIMP SOCKET
Headers & Wire Housings 8P F WIRE CRIMP DR S OCKET
Conn Housing 8 POS 2.54mm ST Black Bag
2.54mm Pitch High Density Connectors
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • A18D254C

Technical Specifications

Physical
Housing ColorBlack
Housing MaterialPolyamide
Technical
Contact Voltage Rating (AC)250 V
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Positions8
Number of Rows2
OrientationStraight
TerminationCrimp
Dimensions
Contact Pitch2.54 mm
Height13.95 mm
Length10.16 mm
Pitch2.54 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A1-8D-2.54C.

Sager Electronics
Datasheet8 pages5 years ago
Hirose SCT
Datasheet8 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant