HIROSE ELECTRIC A1-4PA-2.54DSA(71)

Connector Unshrouded Header 4 Position 2.54mm Solder Straight Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating3 A
InsulationInsulated
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Positions4
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Mating Length5.9944 mm
Contact Pitch2.54 mm
Depth5.08 mm
Height8.54 mm
Length4.78 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A1-4PA-2.54DSA(71).

Sager Electronics
Datasheet8 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago
Future Electronics
Datasheet8 pages8 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-9.25%

Alternate Parts

Price @ 1000
$ 0.541
$ 0.14
$ 0.14
Stock
3,813
21,372
21,372
Authorized Distributors
7
8
8
Gender
-
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Tin
Tin
Housing Material
PBT
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC A1-4PA-2.54DSA(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC A1-4PA-2.54DSA(71) provided by its distributors.

Connector Unshrouded Header 4 Position 2.54mm Solder Straight Through Hole
2.54Mm Pitch High Density Connector |Hirose(Hrs) A1-4PA-2.54DSA(71)
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag
Headers & Wire Housings 4P M PIN HEADER DR S TRAIGHT TYPE GOLD
4 Position 2.54mm Pitch Straight ThroughHole Shrouded Header
2.54mm Pitch High Density Connectors
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1-4PA2.54DSA(71)

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating3 A
InsulationInsulated
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Positions4
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Mating Length5.9944 mm
Contact Pitch2.54 mm
Depth5.08 mm
Height8.54 mm
Length4.78 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A1-4PA-2.54DSA(71).

Sager Electronics
Datasheet8 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago
Future Electronics
Datasheet8 pages8 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant